Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75925KTTT

DigiKey Part Number
296-15933-2-ND - Tape & Reel (TR)
296-15933-1-ND - Cut Tape (CT)
296-15933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75925KTTT
Description
IC REG LINEAR 2.5V 7.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75925KTTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
58dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,38000 €6,38 €
104,92200 €49,22 €
254,55880 €113,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
504,34020 €217,01 €
1004,16020 €416,02 €
1504,07000 €610,50 €
Manufacturers Standard Package
Unit Price without VAT:6,38000 €
Unit Price with VAT:7,59220 €

Other Suppliers on DigiKey

24.260In Stock
Ships from Rochester Electronics, LLC