


TPS75901KCG3 | |
|---|---|
DigiKey Part Number | 296-52996-ND |
Manufacturer | |
Manufacturer Product Number | TPS75901KCG3 |
Description | IC REG LIN POS ADJ 7.5A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75901KCG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,10600 € | 51,06 € |
| 50 | 4,50620 € | 225,31 € |
| 100 | 4,32020 € | 432,02 € |
| 250 | 4,12408 € | 1.031,02 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |





