


TPS75833KC | |
|---|---|
DigiKey Part Number | 296-11965-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75833KC |
Description | IC REG LINEAR 3.3V 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75833KC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tube | PSRR 62dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.3V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,44484 € | 1.111,21 € |
| Unit Price without VAT: | 4,44484 € |
|---|---|
| Unit Price with VAT: | 5,28936 € |

