


TPS75815KC | |
|---|---|
DigiKey Part Number | 296-11959-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75815KC |
Description | IC REG LINEAR 1.5V 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75815KC Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 62dB (100Hz) |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,48040 € | 1.120,10 € |
| Unit Price without VAT: | 4,48040 € |
|---|---|
| Unit Price with VAT: | 5,33168 € |

