


TPS75801KTTR | |
|---|---|
DigiKey Part Number | 296-31994-2-ND - Tape & Reel (TR) 296-31994-1-ND - Cut Tape (CT) 296-31994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75801KTTR |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75801KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.225V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,41300 € | 54,13 € |
| 25 | 5,01760 € | 125,44 € |
| 100 | 4,58340 € | 458,34 € |
| 250 | 4,47028 € | 1.117,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,25150 € | 2.125,75 € |
| 1.000 | 4,14878 € | 4.148,78 € |
| 1.500 | 4,09733 € | 6.146,00 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |

