


TPS75633KTTTG3 | |
|---|---|
DigiKey Part Number | 296-TPS75633KTTTG3TR-ND - Tape & Reel (TR) 296-TPS75633KTTTG3CT-ND - Cut Tape (CT) 296-TPS75633KTTTG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75633KTTTG3 |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75633KTTTG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,24900 € | 62,49 € |
| 25 | 5,80200 € | 145,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,53280 € | 276,64 € |
| 100 | 5,31100 € | 531,10 € |
| 150 | 5,20000 € | 780,00 € |
| 250 | 5,07700 € | 1.269,25 € |
| 350 | 5,00506 € | 1.751,77 € |
| 500 | 4,93590 € | 2.467,95 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |

