TPS75625KTTTG3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.656
Unit Price: 5,19800 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75625KTTTG3

DigiKey Part Number
TPS75625KTTTG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS75625KTTTG3
Description
IC REG LINEAR 2.5V 5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75625KTTTG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types