Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75615KC

DigiKey Part Number
296-11949-5-ND
Manufacturer
Manufacturer Product Number
TPS75615KC
Description
IC REG LINEAR 1.5V 5A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TPS75615KC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
200 µA
Mfr
PSRR
60dB (100Hz)
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-5
Voltage - Input (Max)
5.5V
Supplier Device Package
TO-220-5
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8.323 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2004,96575 €993,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,96575 €
Unit Price with VAT:5,90924 €

Other Suppliers on DigiKey

8.323In Stock
Ships from Rochester Electronics, LLC