Direct



TPS75518KTTT | |
|---|---|
DigiKey Part Number | 296-15912-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75518KTTT |
Description | IC REG LINEAR 1.8V 5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75518KTTT Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75518KTTR | Texas Instruments | 12.845 | 296-29783-1-ND | 5,81000 € | Direct |



