Direct



TPS75515KTTTG3 | |
|---|---|
DigiKey Part Number | TPS75515KTTTG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75515KTTTG3 |
Description | IC REG LINEAR 1.5V 5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75515KTTTG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |



