


TPS75425QPWP | |
|---|---|
DigiKey Part Number | 296-TPS75425QPWP-ND |
Manufacturer | |
Manufacturer Product Number | TPS75425QPWP |
Description | IC REG LINEAR 2.5V 2A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75425QPWP Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tube | Control Features Enable, Power Good, Reset Output |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 5.5V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75225QPWP | Texas Instruments | 299 | 296-2681-5-ND | 7,39000 € | Parametric Equivalent |
| TPS75225QPWPREP | Texas Instruments | 794 | 296-22504-2-ND | 7,86455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,39400 € | 53,94 € |
| 70 | 4,66657 € | 326,66 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

