


TPS75401QPWP | |
|---|---|
DigiKey Part Number | 296-2688-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75401QPWP |
Description | IC REG LIN POS ADJ 2A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75401QPWP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good, Reset Output |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,64800 € | 46,48 € |
| 70 | 4,00514 € | 280,36 € |
| 140 | 3,84879 € | 538,83 € |
| 280 | 3,72004 € | 1.041,61 € |
| 560 | 3,61409 € | 2.023,89 € |
| 1.050 | 3,53433 € | 3.711,05 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |


