MFR Recommended



TPS75333QPWPRG4 | |
|---|---|
DigiKey Part Number | TPS75333QPWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75333QPWPRG4 |
Description | IC REG LIN 3.3V 1.5A 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75333QPWPRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) | PSRR 63dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable, Power Good, Reset Output |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.3V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75333QPWPR | Texas Instruments | 0 | TPS75333QPWPR-ND | 2,91088 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23545 € | 4.470,90 € |
| Unit Price without VAT: | 2,23545 € |
|---|---|
| Unit Price with VAT: | 2,66019 € |


