


TPS75315QPWPRQ1 | |
|---|---|
DigiKey Part Number | TPS75315QPWPRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75315QPWPRQ1 |
Description | IC REG LIN 1.5V 1.5A 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75315QPWPRQ1 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 63dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good, Reset Output |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage Dropout (Max) 0.30V @ 1.5A | Supplier Device Package 20-HTSSOP |
Current - Output | Base Product Number |

