


TPS75315QPWP | |
|---|---|
DigiKey Part Number | 296-2684-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75315QPWP |
Description | IC REG LIN 1.5V 1.5A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75315QPWP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 63dB (100Hz) |
Part Status Active | Control Features Enable, Power Good, Reset Output |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.30V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,63100 € | 36,31 € |
| 70 | 3,11014 € | 217,71 € |
| 140 | 2,98343 € | 417,68 € |
| 280 | 2,87911 € | 806,15 € |
| 560 | 2,79323 € | 1.564,21 € |
| 1.050 | 2,72860 € | 2.865,03 € |
| 2.520 | 2,65563 € | 6.692,19 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |


