TPS75225QPWPRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.790
Unit Price: 3,18713 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75225QPWPRQ1

DigiKey Part Number
TPS75225QPWPRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS75225QPWPRQ1
Description
IC REG LINEAR 2.5V 2A 20-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS75225QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
60dB (100Hz)
Mfr
Control Features
Enable, Power Good, Reset Output
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature, Reverse Polarity
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
20-HTSSOP
Current - Output
Base Product Number
Current - Quiescent (Iq)
125 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS75425QPWPRTexas Instruments8.790TPS75425QPWPR-ND3,18713 €Similar
Obsolete
This product is no longer manufactured. View Substitutes