


TPS75215QPWPREP | |
|---|---|
DigiKey Part Number | 296-18154-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75215QPWPREP |
Description | IC REG LINEAR 1.5V 2A 20-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75215QPWPREP Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good, Reset Output |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 5V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,29944 € | 14.598,88 € |
| Unit Price without VAT: | 7,29944 € |
|---|---|
| Unit Price with VAT: | 8,68633 € |

