Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS75201QPWPRG4Q1 | |
|---|---|
DigiKey Part Number | TPS75201QPWPRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75201QPWPRG4Q1 |
Description | IC REG LIN POS ADJ 2A 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75201QPWPRG4Q1 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good, Reset Output |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Max) | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.4V @ 2A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75201QPWPR | Texas Instruments | 6.126 | 296-TPS75201QPWPRCT-ND | 3,78000 € | Parametric Equivalent |
| TPS75201QPWPREP | Texas Instruments | 0 | 296-22503-2-ND | 6,37695 € | Parametric Equivalent |
| TPS75201QPWPRQ1 | Texas Instruments | 3.719 | 296-TPS75201QPWPRQ1CT-ND | 5,14000 € | Parametric Equivalent |
| TPS75401QPWPR | Texas Instruments | 32.404 | 296-TPS75401QPWPRCT-ND | 3,78000 € | Parametric Equivalent |
| TPS75201QPWP | Rochester Electronics, LLC | 2.526 | 2156-TPS75201QPWP-ND | 7,39000 € | Parametric Equivalent |


