


TPS75118QPWPR | |
|---|---|
DigiKey Part Number | TPS75118QPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75118QPWPR |
Description | IC REG LIN 1.8V 1.5A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75118QPWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) | PSRR 63dB (100Hz) |
Part Status Active | Control Features Enable, Power Good, Reset Output |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.30V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,96585 € | 5.931,70 € |
| Unit Price without VAT: | 2,96585 € |
|---|---|
| Unit Price with VAT: | 3,52936 € |

