
TPS75105DSKR | |
|---|---|
DigiKey Part Number | 296-39490-2-ND - Tape & Reel (TR) 296-39490-1-ND - Cut Tape (CT) 296-39490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75105DSKR |
Description | IC LED DRVR LIN PWM 25MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75105DSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,89680 € | 22,42 € |
| 100 | 0,79680 € | 79,68 € |
| 250 | 0,74920 € | 187,30 € |
| 500 | 0,72048 € | 360,24 € |
| 1.000 | 0,69683 € | 696,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66762 € | 2.002,86 € |
| 6.000 | 0,65333 € | 3.919,98 € |
| 9.000 | 0,64617 € | 5.815,53 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |



