
TPS75105DSKEVM-529 | |
|---|---|
DigiKey Part Number | 296-31290-ND |
Manufacturer | |
Manufacturer Product Number | TPS75105DSKEVM-529 |
Description | EVAL BOARD FOR TPS75105 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS75105 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | TPS75105 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,25000 $ | 61,25 $ |
| Unit Price without VAT: | 61,25000 $ |
|---|---|
| Unit Price with VAT: | 72,88750 $ |

