Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75101QPWP

DigiKey Part Number
296-2673-5-ND
Manufacturer
Manufacturer Product Number
TPS75101QPWP
Description
IC REG LIN POS ADJ 1.5A 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS75101QPWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tube
PSRR
63dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
20-HTSSOP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.30V @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.337 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2103,97367 €834,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,97367 €
Unit Price with VAT:4,72867 €

Other Suppliers on DigiKey

2.337In Stock
Ships from Rochester Electronics, LLC