TPS75005RGWT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.564
Unit Price: 6,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.621
Unit Price: 5,60000 €
Datasheet
Microcontroller, MCU PMIC 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS75005RGWT

DigiKey Part Number
296-32560-2-ND - Tape & Reel (TR)
296-32560-1-ND - Cut Tape (CT)
296-32560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75005RGWT
Description
IC REG LDO 500MA DUAL 20VQFN
Customer Reference
Detailed Description
Microcontroller, MCU PMIC 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75005RGWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Microcontroller, MCU
Current - Supply
175µA
Voltage - Supply
3.75V ~ 6.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 28.766 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,10000 €9,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,80864 €1.452,16 €
5005,65184 €2.825,92 €
7505,57331 €4.179,98 €
1.2505,48630 €6.857,88 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €

Other Suppliers on DigiKey

28.766In Stock
Ships from Rochester Electronics, LLC