
TPS75005RGWR | |
|---|---|
DigiKey Part Number | 296-29880-2-ND - Tape & Reel (TR) 296-29880-1-ND - Cut Tape (CT) 296-29880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75005RGWR |
Description | IC REG LDO 500MA DUAL 20VQFN |
Customer Reference | |
Detailed Description | Microcontroller, MCU PMIC 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75005RGWR Models |
Category | Voltage - Supply 3.75V ~ 6.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 20-VQFN Exposed Pad |
Applications Microcontroller, MCU | Supplier Device Package 20-VQFN (5x5) |
Current - Supply 175µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS767D301PWPR | Texas Instruments | 6.144 | 296-27079-1-ND | 6,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 6,52900 € | 65,29 € |
| 25 | 6,06560 € | 151,64 € |
| 100 | 5,55630 € | 555,63 € |
| 250 | 5,46320 € | 1.365,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,89789 € | 14.693,67 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |

