
TPS74901DRCRM3 | |
|---|---|
DigiKey Part Number | 296-TPS74901DRCRM3TR-ND - Tape & Reel (TR) 296-TPS74901DRCRM3CT-ND - Cut Tape (CT) 296-TPS74901DRCRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74901DRCRM3 |
Description | IC REG LINEAR POS ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74901DRCRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39118 € | 1.173,54 € |
| 6.000 | 0,38197 € | 2.291,82 € |
| 9.000 | 0,37735 € | 3.396,15 € |
| 15.000 | 0,37223 € | 5.583,45 € |
| 21.000 | 0,36924 € | 7.754,04 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


