


TPS74801QRGWRQ1 | |
|---|---|
DigiKey Part Number | 296-36518-2-ND - Tape & Reel (TR) 296-36518-1-ND - Cut Tape (CT) 296-36518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801QRGWRQ1 |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801QRGWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.16V @ 1.5A | |
Current - Output | ||
PSRR | 50dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,42480 € | 35,62 € |
| 100 | 1,27620 € | 127,62 € |
| 250 | 1,20532 € | 301,33 € |
| 500 | 1,16262 € | 581,31 € |
| 1.000 | 1,12748 € | 1.127,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84609 € | 2.538,27 € |
| 6.000 | 0,82874 € | 4.972,44 € |
| 9.000 | 0,82005 € | 7.380,45 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |






