
TPS74801QRGWRM3Q1 | |
|---|---|
DigiKey Part Number | 296-TPS74801QRGWRM3Q1TR-ND - Tape & Reel (TR) 296-TPS74801QRGWRM3Q1CT-ND - Cut Tape (CT) 296-TPS74801QRGWRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801QRGWRM3Q1 |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.165V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 69dB ~ 49dB (1kHz ~ 300kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,80440 € | 20,11 € |
| 100 | 0,71320 € | 71,32 € |
| 250 | 0,66964 € | 167,41 € |
| 500 | 0,64338 € | 321,69 € |
| 1.000 | 0,63466 € | 634,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59504 € | 1.785,12 € |
| 6.000 | 0,58197 € | 3.491,82 € |
| 9.000 | 0,57543 € | 5.178,87 € |
| 15.000 | 0,56818 € | 8.522,70 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

