MFR Recommended
Direct



TPS74801DRCRG4 | |
|---|---|
DigiKey Part Number | 296-52821-2-ND - Tape & Reel (TR) 296-52821-1-ND - Cut Tape (CT) 296-52821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801DRCRG4 |
Description | IC REG LIN POS ADJ 1.5A 10VSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801DRCRG4 Models |
Category | Voltage Dropout (Max) 0.16V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Discontinued at DigiKey | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-VSON (3x3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74801DRCR | Texas Instruments | 61.154 | 296-21563-1-ND | 1,44000 € | MFR Recommended |
| NCP59748MN1ADJTBG | onsemi | 20.970 | NCP59748MN1ADJTBGOSCT-ND | 1,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75719 € | 2.271,57 € |
| 6.000 | 0,74136 € | 4.448,16 € |
| 9.000 | 0,73344 € | 6.600,96 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |




