TPS74701DRCTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,41000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74701DRCTG4

DigiKey Part Number
TPS74701DRCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS74701DRCTG4
Description
IC REG LIN POS ADJ 500MA 10VSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74701DRCTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.39V @ 500mA
Current - Output
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,33428 €333,57 €
5001,28784 €643,92 €
7501,26457 €948,43 €
1.2501,23880 €1.548,50 €
1.7501,22374 €2.141,55 €
2.5001,20926 €3.023,15 €
6.2501,17807 €7.362,94 €
Manufacturers Standard Package
Unit Price without VAT:1,33428 €
Unit Price with VAT:1,58779 €