Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74629PQWDRVRQ1

DigiKey Part Number
296-TPS74629PQWDRVRQ1TR-ND - Tape & Reel (TR)
296-TPS74629PQWDRVRQ1CT-ND - Cut Tape (CT)
296-TPS74629PQWDRVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74629PQWDRVRQ1
Description
IC REG LINEAR 2.9V 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS74629PQWDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.195V @ 1A
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
53dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.661
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81200 €8,12 €
250,73480 €18,37 €
1000,65010 €65,01 €
2500,60984 €152,46 €
5000,58552 €292,76 €
1.0000,56553 €565,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52508 €1.575,24 €
6.0000,51334 €3.080,04 €
9.0000,50747 €4.567,23 €
15.0000,50096 €7.514,40 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €