


TPS74615PQWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74615PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74615PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74615PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74615PQWDRVRQ1 |
Description | IC REG LINEAR 1.5V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74615PQWDRVRQ1 Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 53dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.335V @ 1A | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,71000 € | 17,75 € |
| 100 | 0,62820 € | 62,82 € |
| 250 | 0,58908 € | 147,27 € |
| 500 | 0,56552 € | 282,76 € |
| 1.000 | 0,55525 € | 555,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52219 € | 1.566,57 € |
| 6.000 | 0,51047 € | 3.062,82 € |
| 9.000 | 0,50460 € | 4.541,40 € |
| 15.000 | 0,49810 € | 7.471,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

