


TPS74401RGRT | |
|---|---|
DigiKey Part Number | 296-TPS74401RGRTTR-ND - Tape & Reel (TR) 296-TPS74401RGRTCT-ND - Cut Tape (CT) 296-TPS74401RGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74401RGRT |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74401RGRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 3A | |
Current - Output | ||
PSRR | 73dB ~ 50dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 10 | 10,64500 € | 106,45 € |
| 25 | 9,94160 € | 248,54 € |
| 100 | 9,16940 € | 916,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 10,33400 € | 103,34 € |
| 25 | 9,65200 € | 241,30 € |
| 100 | 8,90240 € | 890,24 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |



