


TPS74401KTWRG3 | |
|---|---|
DigiKey Part Number | 296-50430-2-ND - Tape & Reel (TR) 296-50430-1-ND - Cut Tape (CT) 296-50430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74401KTWRG3 |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74401KTWRG3 Models |
Category | Voltage Dropout (Max) 0.24V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 50dB (1kHz ~ 800kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74901RGWR | Texas Instruments | 15.275 | 296-22498-1-ND | 1,36000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 11,65000 € | 116,50 € |
| 25 | 10,89280 € | 272,32 € |
| 100 | 10,06090 € | 1.006,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,18936 € | 5.094,68 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |

