
TPS74301RGWRM3 | |
|---|---|
DigiKey Part Number | 296-TPS74301RGWRM3TR-ND - Tape & Reel (TR) 296-TPS74301RGWRM3CT-ND - Cut Tape (CT) 296-TPS74301RGWRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74301RGWRM3 |
Description | 1.5-A, LOW-VIN (0.8-V), HIGH-ACC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 4 mA | |
PSRR | 73dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51840 € | 12,96 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,42608 € | 106,52 € |
| 500 | 0,40808 € | 204,04 € |
| 1.000 | 0,39502 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37497 € | 1.124,91 € |
| 6.000 | 0,36602 € | 2.196,12 € |
| 9.000 | 0,36154 € | 3.253,86 € |
| 15.000 | 0,35658 € | 5.348,70 € |
| 21.000 | 0,35367 € | 7.427,07 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

