MFR Recommended
Similar



TPS74201RGWTG4 | |
|---|---|
DigiKey Part Number | TPS74201RGWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS74201RGWTG4 |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74201RGWTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 73dB ~ 42dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,33168 € | 832,92 € |
| 500 | 3,23254 € | 1.616,27 € |
| 750 | 3,18289 € | 2.387,17 € |
| 1.250 | 3,12789 € | 3.909,86 € |
| 1.750 | 3,09574 € | 5.417,55 € |
| 2.500 | 3,06482 € | 7.662,05 € |
| Unit Price without VAT: | 3,33168 € |
|---|---|
| Unit Price with VAT: | 3,96470 € |










