TPS74201RGWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.142
Unit Price: 1,41000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74201RGWRG4

DigiKey Part Number
TPS74201RGWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS74201RGWRG4
Description
IC REG LIN POS ADJ 1.5A 20-VQFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS74201RGWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.12V @ 1.5A
Current - Output
Current - Quiescent (Iq)
115 µA
Current - Supply (Max)
1.5 mA
PSRR
73dB ~ 42dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,55051 €7.651,53 €
Manufacturers Standard Package
Unit Price without VAT:2,55051 €
Unit Price with VAT:3,03511 €