


TPS7415D | |
|---|---|
DigiKey Part Number | 296-2668-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7415D |
Description | IC REG LINEAR 1.5V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7415D Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 1.5 mA |
Packaging Tube | PSRR 55dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,80615 € | 1.083,69 € |
| Unit Price without VAT: | 1,80615 € |
|---|---|
| Unit Price with VAT: | 2,14932 € |

