TPS74001DPTT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 37.256
Unit Price: 4,69000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 5-VSON (10x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 5-VSON (10x11)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74001DPTT

DigiKey Part Number
TPS74001DPTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS74001DPTT
Description
IC REG LIN POS ADJ 1.5A 5-VSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 5-VSON (10x11)
Datasheet
 Datasheet
EDA/CAD Models
TPS74001DPTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.3V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
3 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
5-VSFN Exposed Pad
Voltage - Output (Min/Fixed)
0.9V
Supplier Device Package
5-VSON (10x11)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS74001DGKTTexas Instruments37.256296-TPS74001DGKTCT-ND4,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types