Similar



TPS74001DPTR | |
|---|---|
DigiKey Part Number | 296-28975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS74001DPTR |
Description | IC REG LIN POS ADJ 1.5A 5-VSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 5-VSON (10x11) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74001DPTR Models |
Category | Voltage Dropout (Max) 0.3V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-VSFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 5-VSON (10x11) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74001DGKR | Texas Instruments | 0 | 296-29067-1-ND | 3,10000 € | Similar |


