



TPS73HD318PWPR | |
|---|---|
DigiKey Part Number | 296-2667-2-ND - Tape & Reel (TR) 296-2667-1-ND - Cut Tape (CT) 296-2667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73HD318PWPR |
Description | IC REG LINEAR 1.8/3.3V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 750mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS73HD318PWPR Models |
Category | Current - Quiescent (Iq) 415 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 51dB ~ 49dB (120Hz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 28-HTSSOP |
Voltage Dropout (Max) -, 0.8V @ 750mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,69863 € | 15.397,26 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |

