
TPS73730DRBRM3 | |
|---|---|
DigiKey Part Number | 296-TPS73730DRBRM3TR-ND - Tape & Reel (TR) 296-TPS73730DRBRM3CT-ND - Cut Tape (CT) 296-TPS73730DRBRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73730DRBRM3 |
Description | IC REG LINEAR 3V 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 880 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.25V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38732 € | 96,83 € |
| 500 | 0,37076 € | 185,38 € |
| 1.000 | 0,35760 € | 357,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34027 € | 1.020,81 € |
| 6.000 | 0,33202 € | 1.992,12 € |
| 9.000 | 0,32789 € | 2.951,01 € |
| 15.000 | 0,32331 € | 4.849,65 € |
| 21.000 | 0,32064 € | 6.733,44 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

