


TPS73730DRBR | |
|---|---|
DigiKey Part Number | 296-24079-2-ND - Tape & Reel (TR) 296-24079-1-ND - Cut Tape (CT) 296-24079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73730DRBR |
Description | IC REG LINEAR 3V 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73730DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 $ | 1,68 $ |
| 10 | 1,23200 $ | 12,32 $ |
| 25 | 1,11920 $ | 27,98 $ |
| 100 | 0,99550 $ | 99,55 $ |
| 250 | 0,93636 $ | 234,09 $ |
| 500 | 0,90074 $ | 450,37 $ |
| 1.000 | 0,89505 $ | 895,05 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83519 $ | 2.505,57 $ |
| 6.000 | 0,81747 $ | 4.904,82 $ |
| 9.000 | 0,80859 $ | 7.277,31 $ |
| Unit Price without VAT: | 1,68000 $ |
|---|---|
| Unit Price with VAT: | 1,99920 $ |

