
TPS73725DCQRM3 | |
|---|---|
DigiKey Part Number | 296-TPS73725DCQRM3TR-ND - Tape & Reel (TR) 296-TPS73725DCQRM3CT-ND - Cut Tape (CT) 296-TPS73725DCQRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73725DCQRM3 |
Description | IC REG LINEAR 2.5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73725DCQRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,55840 € | 13,96 € |
| 100 | 0,49160 € | 49,16 € |
| 250 | 0,45980 € | 114,95 € |
| 500 | 0,44062 € | 220,31 € |
| 1.000 | 0,42793 € | 427,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40818 € | 1.020,45 € |
| 5.000 | 0,39813 € | 1.990,65 € |
| 7.500 | 0,39311 € | 2.948,33 € |
| 12.500 | 0,38753 € | 4.844,12 € |
| 17.500 | 0,38428 € | 6.724,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

