


TPS73725DCQR | |
|---|---|
DigiKey Part Number | 296-22680-2-ND - Tape & Reel (TR) 296-22680-1-ND - Cut Tape (CT) 296-22680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73725DCQR |
Description | IC REG LINEAR 2.5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73725DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 0,98640 € | 24,66 € |
| 100 | 0,87750 € | 87,75 € |
| 250 | 0,82560 € | 206,40 € |
| 500 | 0,79432 € | 397,16 € |
| 1.000 | 0,79003 € | 790,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74137 € | 1.853,42 € |
| 5.000 | 0,72498 € | 3.624,90 € |
| 7.500 | 0,71678 € | 5.375,85 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


