MFR Recommended



TPS73725DCQG4 | |
|---|---|
DigiKey Part Number | TPS73725DCQG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS73725DCQG4 |
Description | IC REG LINEAR 2.5V 1A SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73725DCQG4 Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tube | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73725DCQ | Rochester Electronics, LLC | 44.453 | 2156-TPS73725DCQ-ND | 1,69132 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 0,99167 € | 77,35 € |
| Unit Price without VAT: | 0,99167 € |
|---|---|
| Unit Price with VAT: | 1,18009 € |


