


TPS73643DBVR | |
|---|---|
DigiKey Part Number | 296-17498-2-ND - Tape & Reel (TR) 296-17498-1-ND - Cut Tape (CT) 296-17498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73643DBVR |
Description | IC REG LINEAR 4.3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73643DBVR Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32900 € | 23,29 € |
| 25 | 2,13720 € | 53,43 € |
| 100 | 1,92680 € | 192,68 € |
| 250 | 1,82640 € | 456,60 € |
| 500 | 1,76586 € | 882,93 € |
| 1.000 | 1,71604 € | 1.716,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,81934 € | 5.458,02 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

