MFR Recommended



TPS73630DCQ | |
|---|---|
DigiKey Part Number | TPS73630DCQ-ND |
Manufacturer | |
Manufacturer Product Number | TPS73630DCQ |
Description | IC REG LINEAR 3V 400MA SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73630DCQ Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tube | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV75801PDBVR | Texas Instruments | 60.801 | 296-TLV75801PDBVRCT-ND | 0,27000 € | MFR Recommended |


