TPS73625DCQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 35.500
Unit Price: 0,30000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73625DCQ

DigiKey Part Number
296-34650-5-ND
Manufacturer
Manufacturer Product Number
TPS73625DCQ
Description
IC REG LIN 2.5V 400MA SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS73625DCQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
550 µA
Mfr
Current - Supply (Max)
1 mA
Packaging
Tube
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-223-6
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-223-6
Voltage Dropout (Max)
0.2V @ 400mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV75525PDBVRTexas Instruments35.500296-51795-1-ND0,30000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types