


TPS73619DRBT | |
|---|---|
DigiKey Part Number | 296-TPS73619DRBTTR-ND - Tape & Reel (TR) 296-TPS73619DRBTCT-ND - Cut Tape (CT) 296-TPS73619DRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73619DRBT |
Description | IC REG LINEAR 1.9V 400MA 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73619DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91800 € | 19,18 € |
| 25 | 1,75680 € | 43,92 € |
| 100 | 1,57920 € | 157,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49460 € | 373,65 € |
| 500 | 1,44358 € | 721,79 € |
| 750 | 1,41800 € | 1.063,50 € |
| 1.250 | 1,38969 € | 1.737,11 € |
| 1.750 | 1,37314 € | 2.402,99 € |
| 2.500 | 1,35723 € | 3.393,07 € |
| 6.250 | 1,32295 € | 8.268,44 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

