


TPS73618QDCQRQ1 | |
|---|---|
DigiKey Part Number | 296-40959-2-ND - Tape & Reel (TR) 296-40959-1-ND - Cut Tape (CT) 296-40959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73618QDCQRQ1 |
Description | IC REG LIN 1.8V 400MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73618QDCQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,94000 € | 19,40 € |
| 25 | 1,77680 € | 44,42 € |
| 100 | 1,59750 € | 159,75 € |
| 250 | 1,51208 € | 378,02 € |
| 500 | 1,46056 € | 730,28 € |
| 1.000 | 1,41816 € | 1.418,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37338 € | 3.433,45 € |
| 5.000 | 1,34641 € | 6.732,05 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

